Sign in to ask questions about the Microchip ATA5745-PXQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA5745-PXQW technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 435 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5745-PXQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.