
The ATA5745-PXQW19 is a 433MHz receiver module from Microchip, packaged in a VQFN package, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 3.3V and has a supply current of 6.5mA. The module has a noise figure of 7dB and a sensitivity of -113dBm. It can operate at a frequency of 440 kHz and has a data rate of 20Kbps.
Sign in to ask questions about the Microchip ATA5745-PXQW19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATA5745-PXQW19 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 6.9mA |
| Data Rate | 20Kbps |
| Depth | 5mm |
| Frequency | 433MHz |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 7dB |
| Operating Frequency | 440 kHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Sensitivity | -113dBm |
| Supply Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5745-PXQW19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.