FRACTIONAL-NPLL TRANSMITTER IC
Microchip ATA5749C-6DQY technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5749C-6DQY to view detailed technical specifications.
No datasheet is available for this part.