
The Microchip ATA5760NTGSY is a surface mount RF receiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a frequency of 868MHz and 928MHz with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a sensitivity of -110dBm and is packaged in a SOIC package with a height of 2.35mm, length of 12.95mm, and width of 7.5mm.
Microchip ATA5760NTGSY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7.8mA |
| Frequency | 868MHz |
| Height | 2.35mm |
| Length | 12.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Sensitivity | -110dBm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5760NTGSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.