RF Receiver ASK/FSK 2.5V/3.3V/5V 32-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Depth | 5mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |