RF Microcontrollers - MCU Embedded uC incl LF Funct for PEG keys
Microchip ATA5790-P3QW18 technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 125kHz |
| Interface | SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RAM Size | 512KB |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
