
The ATA5811-PLHC is a 870MHz SPI transceiver with a nominal supply current of 10.5mA and a maximum operating temperature of 105°C. It operates within a temperature range of -40°C to 105°C and has a sensitivity of -116.5dBm. The device is packaged in a cut tape format and has a length and width of 7mm. The ATA5811-PLHC contains lead and is intended for SPI interface applications.
Microchip ATA5811-PLHC technical specifications.
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Frequency | 870MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -116.5dBm |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.