
The ATA5812-PLQ is a SPI transceiver with a maximum operating frequency of 316MHz and a data rate of 20Kbps. It has a nominal supply current of 10.5mA and is available in a QFN package with dimensions of 7mm in length and width. The device operates over a temperature range of -40°C to 105°C. Note that the product contains lead and is not RoHS compliant.
Microchip ATA5812-PLQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 17.3mA |
| Data Rate | 20Kbps |
| Frequency | 316MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensitivity | -116.5dBm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA5812-PLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.