RF Transceiver RF DATA CONTROL Duplex Transceiver
Microchip ATA5824PLQW technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.15V |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| RoHS | Compliant |
No datasheet is available for this part.