Microchip ATA5830-PNQW technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.3mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 20Kbps |
| Frequency | 928MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 768B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Power (dBm) | 14.5dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5830-PNQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.