Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA5830N-PNQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Receiving | 9.3mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 20Kbps |
| Frequency | 928MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Memory Size | 768B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Power (dBm) | 14.5dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5830N-PNQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.