
The Microchip ATA5830N is a 915MHz SPI transceiver with a QFN package, operating between 4.5V and 5.5V. It can handle receiving currents of up to 9.3mA and transmitting currents of up to 13.8mA. The device operates over a temperature range of -40°C to 105°C and has a memory size of 768B. It is available in tape and reel packaging with 6000 units per package.
Microchip ATA5830N-PNQW18 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.3mA |
| Current - Transmitting | 13.8mA |
| Data Rate | 80Kbps |
| Frequency | 915MHz |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Min Supply Voltage | 4.5V |
| Output Power (dBm) | 14.5dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Sensitivity | -121dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5830N-PNQW18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
