Microchip ATA6612-EK technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | LIN |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 18.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6612-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.