Microchip ATA6616-EK technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | UART, LIN |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6616-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.