
LIN Transceivers ATtiny167 & ATA6624 multi-chip-module
Microchip ATA6617-P3QW technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 27V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, Temp Sensor |
| Series | PIC® 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.
