LIN Transceivers LIN Networking System Basis Chip
Microchip ATA6625-TAQY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Supply Current | 53mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6625-TAQY to view detailed technical specifications.
No datasheet is available for this part.