
The ATA664251-WGQW is a 16KB AVR microcontroller with a maximum operating frequency of 16MHz and a supply voltage of 5V. It features a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. It includes 16 programmable I/O pins, 2 timers/counters, and a watchdog timer. The microcontroller also supports various interfaces, including I2C, SPI, UART, and USART, and has a 512B RAM size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA664251-WGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, AVR® ATA66 LIN-SBC |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA664251-WGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
