Microchip ATA6821-TUQY technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6821-TUQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.