Microchip ATA6823-PHQY technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6823-PHQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.