
The ATA6823C-PHQW-19 is a 3-channel PWM/LIN controller from Microchip. It operates over a temperature range of -40°C to 125°C and is packaged in a QFN package. The device has a maximum output current of 350mA and a supply current of 45uA. It is designed for surface mount applications and is available in quantities of 4000 per reel.
Microchip ATA6823C-PHQW-19 technical specifications.
| Package/Case | QFN |
| Interface | PWM, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 350mA |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 45uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6823C-PHQW-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
