The ATA6827-PIQW is a 3-channel 6-output gate driver from Microchip, packaged in a QFN case. It operates over a temperature range of -40°C to 150°C and has a supply current of 6mA. The device is RoHS compliant and available in tape and reel packaging with 6000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Fall Time | 100ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |