The ATA6827N-PIQW is a CMOS IC designed for SPI interface applications. It features a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The device is packaged in a QFN package and is available in quantities of 6000 per reel. It is suitable for surface mount applications.
Microchip ATA6827N-PIQW technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6827N-PIQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.