The ATA6831-PIQW is a 3-channel 6-output driver from Microchip, packaged in a QFN case and suitable for surface mount. It operates at frequencies up to 2MHz and can handle a maximum supply voltage of 40V. The device is RoHS compliant and can withstand temperatures between -40°C and 150°C. It draws a supply current of 6mA and features a fall time of 100ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Fall Time | 100ns |
| Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |