IC MOTOR DRIVER SER 18QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | SPI, PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |