
The ATA6832N-PIQW is a surface-mountable dual-UART bridge IC from Microchip, featuring a 64-byte FIFO and supporting SPI and PWM interfaces. It operates over a temperature range of -40°C to 200°C and can supply up to 1A of output current. The device is packaged in a QFN-32 package and is available in quantities of 6000 per reel.
Microchip ATA6832N-PIQW technical specifications.
| Package/Case | QFN |
| Interface | SPI, PWM |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6832N-PIQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
