The ATA6836-PXQW is a 6-channel driver from Microchip, packaged in a QFN package, suitable for surface mount. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device can supply up to 650mA of current and has a maximum supply voltage of 5.5V. It has a fall time of 100ns and operates at a frequency of 45kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Fall Time | 100ns |
| Frequency | 45kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |