Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA6836C-PXQW19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Fall Time | 100ns |
| Fault Protection | Over Temperature, Short Circuit |
| Input Type | SERIAL |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 1R |
| Output Current | 10mA |
| Output Current per Channel | 650mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6836C-PXQW19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.