Microchip ATA6837-PXQW technical specifications.
| Package/Case | QFN |
| Fall Time | 100ns |
| Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6837-PXQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.