Microchip ATA6837-PXQW19 technical specifications.
| Package/Case | VQFN |
| Fall Time | 100ns |
| Input Type | SERIAL |
| Interface | SPI |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 2.2R |
| Output Current | 650mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6837-PXQW19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.