The Microchip ATA6839-PXQW is a 6-channel SPI driver with a maximum operating temperature range of -40°C to 200°C. It features a VQFN package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a supply current of 16mA. It can handle an output current of 1A and has a fall time of 100ns. The ATA6839-PXQW is available in a tape and reel packaging with 6000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATA6839-PXQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Fall Time | 100ns |
| Interface | SPI |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA6839-PXQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.