Development Boards & Kits - Wireless Flexible RF-Receiver Board 433MHz
Microchip ATA8202-EK technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 435MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA8202-EK to view detailed technical specifications.
No datasheet is available for this part.