
The ATAB5744-N3 is a Smart RF evaluation kit operating at a frequency of 315MHz. It requires a 5V operating supply voltage and can function within a temperature range of -40°C to 85°C. The kit is packaged in bulk and contains lead. It is designed for use in RF and wireless applications.
Microchip ATAB5744-N3 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Smart RF |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAB5744-N3 to view detailed technical specifications.
No datasheet is available for this part.