
Reference Design For UHF ASK/FSK Receiver T5743P3/ATA5743P3 Board
Checking distributor stock and pricing after the page loads.
| Frequency | 434MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Smart RF |
| RoHS | Compliant |