Development Boards & Kits - Wireless ASK/FSK Tx Board 433MHz with Marc4 C
Microchip ATAB862-4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Smart RF |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATAB862-4 to view detailed technical specifications.
No datasheet is available for this part.