The ATAES132-TH-ER is a 32Kb EEPROM memory device with a 2KX16 organization, featuring an I2C/SPI interface and a TSSOP package. It operates at a maximum frequency of 1MHz and has an access time of 550ns. The device is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage of 6V. The ATAES132-TH-ER is compliant with RoHS regulations and is available in bulk packaging with a quantity of 2300 units.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Organization | 2KX16 |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |