
The ATAES132-TH-ER-T is a Microchip CryptoAuthentication EEPROM device packaged in a TSSOP. It operates from a 6V supply and supports frequencies up to 1MHz. The device is RoHS compliant and features I2C and SPI interfaces. It is designed to function within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| RoHS | Compliant |