Microchip ATAK42001-V1 technical specifications.
| Data Rate | 20Kbps |
| Interface | Serial |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 27V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAK42001-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.