Microchip ATAK51001-V1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 125kHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAK51001-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
