Microchip ATAVR128RFA1-EK1 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVR128RFA1-EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
