Microchip ATAVRTS2080A technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRTS2080A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.