Microchip ATDVK90CAN1 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial, CAN |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATDVK90CAN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
