The ATF1500A-7JI is a 5V microcontroller with 32 macro cells and a maximum operating frequency of 95.2MHz. It is packaged in a PLCC package and operates over a temperature range of -40°C to 85°C. The device requires a 5V supply voltage and is available in a tray packaging format.
Microchip ATF1500A-7JI technical specifications.
| Package/Case | PLCC |
| Max Frequency | 95.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Macro Cells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.