Sign in to ask questions about the Microchip ATF1502AS-10AC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-10AC44 technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502AS-10AC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
