CPLD ATF1502AS Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC T/R
Microchip ATF1502AS-7JX44SL383 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.