The ATF1502ASL-25AU44SL383 is a 2-LAB EEPROM IC from Microchip, packaged in a TQFP. It operates at a maximum frequency of 50MHz and a maximum operating temperature of 85°C. The device requires an operating supply voltage of 5V and has a propagation delay of 25ns. It has a minimum operating temperature of -40°C and is suitable for use in applications requiring high-speed data storage and retrieval.
Microchip ATF1502ASL-25AU44SL383 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Speed Grade | 25 |
| RoHS | Compliant |
No datasheet is available for this part.