
The ATF1504AS-10AC44 is a 32-input 1500-gate field-programmable gate array (FPGA) from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device features a propagation delay of 10ns and is available in a tray packaging format with 160 units per package. The ATF1504AS-10AC44 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF1504AS-10AC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10AC44 technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1504AS-10AC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
