Microchip ATF1504AS-10JC44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1504AS-10JC44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
