
The ATF1504AS-15JC84 is a 1500-gate FPGA with 64 I/Os, packaged in a J-lead surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply. The device has a maximum frequency of 100MHz and a propagation delay of 15ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1504AS-15JC84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-15JC84 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1504AS-15JC84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
