
The ATF1508AS-10AC100 is a 125MHz microcontroller from Microchip, packaged in a 80-pin TQFP. It operates within a temperature range of 0°C to 70°C and is not compliant with RoHS regulations due to the presence of lead. The device features 8 LABs, 128 macrocells, and 80 programmable I/Os.
Microchip ATF1508AS-10AC100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 80 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
