The ATF1508RE-5AX100 is an 8Kbit EEPROM from Microchip, packaged in a 80-pin A package, suitable for surface mount applications. It operates at a maximum frequency of 400MHz and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. The device is RoHS compliant and has a propagation delay of 5ns. It is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip ATF1508RE-5AX100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1508RE-5AX100 technical specifications.
| Package/Case | A |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 5 |
| Supply Current | 450uA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1508RE-5AX100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
